1.5SMC110AHV7G vs 1.5SMC110A-LF-T13 feature comparison

1.5SMC110AHV7G Taiwan Semiconductor

Buy Now Datasheet

1.5SMC110A-LF-T13 ProTek Devices

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD PROTEK DEVICES
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN TIN
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1
Date Of Intro 2018-02-23

Compare 1.5SMC110AHV7G with alternatives

Compare 1.5SMC110A-LF-T13 with alternatives