There are no models available for this part yet.
Overview of 1.5SMC110AHV7G by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1.5SMC110AHV7G by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1.5SMC110AHV7G
|
Avnet Americas | Diode TVS Single Uni-Directional 89.2V 1500W 2-Pin DO-214AB T/R - Tape and Reel (Alt: 1.5SMC110AHV7G) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Container: Reel | 0 |
|
RFQ |
CAD Models for 1.5SMC110AHV7G by Taiwan Semiconductor
Part Data Attributes for 1.5SMC110AHV7G by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Peak Reflow Temperature (Cel)
|
260
|
Terminal Finish
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for 1.5SMC110AHV7G
This table gives cross-reference parts and alternative options found for 1.5SMC110AHV7G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC110AHV7G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5SMC110HR7 | Trans Voltage Suppressor Diode, 1500W, 89.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | 1.5SMC110AHV7G vs 1.5SMC110HR7 |
1.5SMC110HR6 | Trans Voltage Suppressor Diode, 1500W, 89.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | 1.5SMC110AHV7G vs 1.5SMC110HR6 |
1.5SMC110AHE3TRTB | Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Fagor Electrónica | 1.5SMC110AHV7G vs 1.5SMC110AHE3TRTB |
SMCJ1.5KE110A-T | Transient Suppressor, | Micro Commercial Components | 1.5SMC110AHV7G vs SMCJ1.5KE110A-T |
1.5SMC110ATR13 | Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Unidirectional, 1 Element, Silicon, | Central Semiconductor Corp | 1.5SMC110AHV7G vs 1.5SMC110ATR13 |
1.5SMC110 | Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Littelfuse Inc | 1.5SMC110AHV7G vs 1.5SMC110 |
1.5SMC110 | Trans Voltage Suppressor Diode, 1500W, 89.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | 1.5SMC110AHV7G vs 1.5SMC110 |
1.5SMC110A | Transient Suppressor | WEITRON INTERNATIONAL CO., LTD. | 1.5SMC110AHV7G vs 1.5SMC110A |
1.5SMC110ATR13PBFREE | Trans Voltage Suppressor Diode, 94V V(RWM), Unidirectional, | Central Semiconductor Corp | 1.5SMC110AHV7G vs 1.5SMC110ATR13PBFREE |
1.5SMC110A | Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | SEMIKRON | 1.5SMC110AHV7G vs 1.5SMC110A |