1.5SMC110A-LF-T13 ProTek DevicesBuy Now Datasheet |
1.5SMC110AHV6G Taiwan SemiconductorBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Obsolete |
Ihs Manufacturer | PROTEK DEVICES | TAIWAN SEMICONDUCTOR CO LTD |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8541.10.00.50 | 8541.10.00.50 |
Date Of Intro | 2018-02-23 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | TRANS VOLTAGE SUPPRESSOR DIODE |
JESD-609 Code | e3 | e3 |
Terminal Finish | TIN | MATTE TIN |
Base Number Matches | 1 | 1 |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 30 | |