1.5KE43CA vs 1.5KE43C feature comparison

1.5KE43CA EIC Semiconductor Inc

Buy Now Datasheet

1.5KE43C Won-Top Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
parentfamilyid 1563049
Ihs Manufacturer EIC SEMICONDUCTOR CO LTD WON-TOP ELECTRONICS CO LTD
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer EIC Semiconductor
Samacsys Modified On 2019-09-23 09:06:11
Category CO2 Kg 8.54
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2021-01-19
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.30
Breakdown Voltage-Nom 43 V 43 V
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201 DO-214AE
JESD-30 Code O-PALF-W2 O-PALF-W2
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 36.8 V 34.8 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 3 12
Pbfree Code No
Part Package Code DO-214AE
Package Description PLASTIC PACKAGE-2
Pin Count 2
Breakdown Voltage-Max 47.3 V
Breakdown Voltage-Min 38.7 V
Case Connection ISOLATED
Clamping Voltage-Max 61.9 V
Configuration SINGLE
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Power Dissipation-Max 6.5 W
Terminal Finish TIN LEAD

Compare 1.5KE43CA with alternatives

Compare 1.5KE43C with alternatives