1.5KE43CA
vs
1N6286CA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WORLD PRODUCTS INC
VIKING TECH CORP
Part Package Code
DO-201
Package Description
ROHS COMPLIANT PACKAGE-2
O-PALF-W2
Pin Count
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
45.2 V
45.2 V
Breakdown Voltage-Min
40.9 V
40.9 V
Breakdown Voltage-Nom
43 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
59.3 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-201
DO-201AE
JESD-30 Code
O-XALF-W2
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
1500 W
15000 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
36.8 V
36.8 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
69
20
Additional Feature
EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Compare 1.5KE43CA with alternatives