1.5KE43C vs 1N6286CA feature comparison

1.5KE43C Pulse Electronics Corporation

Buy Now Datasheet

1N6286CA SynSemi Inc

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer PULSE ELECTRONICS CORP SYNSEMI INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 43 V
Clamping Voltage-Max 59.3 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201
JESD-30 Code O-PALF-W2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 36.8 V
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 63 20