1.5KE43C vs 1.5KE43CA feature comparison

1.5KE43C EIC Semiconductor Inc

Buy Now Datasheet

1.5KE43CA International Semiconductor Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EIC SEMICONDUCTOR CO LTD INTERNATIONAL SEMICONDUCTOR INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 43 V 43 V
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201 DO-201
JESD-30 Code O-PALF-W2 O-PALF-W2
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 34.8 V 36.8 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 6 1
Additional Feature LOW IMPEDANCE
Breakdown Voltage-Max 45.2 V
Breakdown Voltage-Min 40.9 V
Case Connection ISOLATED
Clamping Voltage-Max 59.3 V
Configuration SINGLE
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Power Dissipation-Max 3 W
Qualification Status Not Qualified
Reverse Current-Max 5 µA

Compare 1.5KE43C with alternatives

Compare 1.5KE43CA with alternatives