1.5KE200A-GT3 vs 1.5KE200A-G feature comparison

1.5KE200A-GT3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

1.5KE200A-G Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description O-PALF-W2 O-PALF-W2
Reach Compliance Code unknown unknown
Category CO2 Kg 8.54 8.54
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Breakdown Voltage-Max 210 V 210 V
Breakdown Voltage-Min 190 V 190 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201AE DO-201AE
JESD-30 Code O-PALF-W2 O-PALF-W2
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 171 V 171 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 3

Compare 1.5KE200A-GT3 with alternatives

Compare 1.5KE200A-G with alternatives