1.5KE200A-G vs 1.5KE200A feature comparison

1.5KE200A-G Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

1.5KE200A Changzhou Starsea Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD CHANGZHOU STARSEA ELECTRONICS CO LTD
Package Description O-PALF-W2
Reach Compliance Code unknown unknown
Breakdown Voltage-Max 210 V
Breakdown Voltage-Min 190 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201AE
JESD-30 Code O-PALF-W2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 171 V
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 3 79
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare 1.5KE200A-G with alternatives

Compare 1.5KE200A with alternatives