1.5KE200A-GT3 vs 1.5KE200D1 feature comparison

1.5KE200A-GT3 Sensitron Semiconductors

Buy Now Datasheet

1.5KE200D1 Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SENSITRON SEMICONDUCTOR YANGZHOU YANGJIE ELECTRONICS CO LTD
Part Package Code DO-201AE
Package Description O-PALF-W2 O-PALF-W2
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 210 V 220 V
Breakdown Voltage-Min 190 V 180 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201AE DO-201AE
JESD-30 Code O-PALF-W2 O-PALF-W2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 6.5 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 171 V 162 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 1
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Nom 200 V
Clamping Voltage-Max 287 V
JESD-609 Code e3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Finish Tin (Sn)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1.5KE200A-GT3 with alternatives

Compare 1.5KE200D1 with alternatives