1.5KE130CHA0 vs 1.5KE130CAA0 feature comparison

1.5KE130CHA0 Taiwan Semiconductor

Buy Now Datasheet

1.5KE130CAA0 Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
Package Description O-PALF-W2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 143 V 137 V
Breakdown Voltage-Min 117 V 124 V
Breakdown Voltage-Nom 130 V 130.5 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 187 V 179 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201 DO-201
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e3
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Reference Standard AEC-Q101; UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 105 V 111 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1

Compare 1.5KE130CHA0 with alternatives

Compare 1.5KE130CAA0 with alternatives