Part Details for 1.5KE130CAA0 by Taiwan Semiconductor
Overview of 1.5KE130CAA0 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5KE130CAA0
1.5KE130CAA0 CAD Models
1.5KE130CAA0 Part Data Attributes
|
1.5KE130CAA0
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1.5KE130CAA0
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 1500W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-201,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 137 V | |
Breakdown Voltage-Min | 124 V | |
Breakdown Voltage-Nom | 130.5 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 179 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 111 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5KE130CAA0
This table gives cross-reference parts and alternative options found for 1.5KE130CAA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE130CAA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE130CA | Promax-Johnton Electronic Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | 1.5KE130CAA0 vs 1.5KE130CA |
1.5KE130CA | Viking Tech Corp | Check for Price | Trans Voltage Suppressor Diode, 15000W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, | 1.5KE130CAA0 vs 1.5KE130CA |
1.5KE130C | Edal Industries Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 106V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AD, PLASTIC, DO-27, 2 PIN | 1.5KE130CAA0 vs 1.5KE130C |
1.5KE130CA | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 111V V(RWM), Bidirectional | 1.5KE130CAA0 vs 1.5KE130CA |
1.5KE130CHA0 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 105V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | 1.5KE130CAA0 vs 1.5KE130CHA0 |
1.5KE130C | Goodwork Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 105V V(RWM), Bidirectional | 1.5KE130CAA0 vs 1.5KE130C |
1.5KE130C-E3/54 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 105V V(RWM), Bidirectional, | 1.5KE130CAA0 vs 1.5KE130C-E3/54 |
1.5KE130C | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 1500W, 105V V(RWM), Bidirectional, 1 Element, Silicon, DO-201 | 1.5KE130CAA0 vs 1.5KE130C |