1.5KE130CAA0 vs 1.5KE130CAR0G feature comparison

1.5KE130CAA0 Taiwan Semiconductor

Buy Now Datasheet

1.5KE130CAR0G Taiwan Semiconductor

Buy Now Datasheet
Yes Yes
Active Active
TAIWAN SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY
137 V 137 V
124 V 124 V
130.5 V 130 V
ISOLATED ISOLATED
179 V 179 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-201 DO-201
O-PALF-W2 O-PALF-W2
e3 e3
1500 W 1500 W
1 1
2 2
175 °C 175 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
BIDIRECTIONAL BIDIRECTIONAL
5 W 5 W
UL RECOGNIZED UL RECOGNIZED
111 V 111 V
NO NO
AVALANCHE AVALANCHE
MATTE TIN MATTE TIN
WIRE WIRE
AXIAL AXIAL
1 1

Compare 1.5KE130CAA0 with alternatives

Compare 1.5KE130CAR0G with alternatives