1.5KA9.1A/64 vs MV1N6270AE3TR feature comparison

1.5KA9.1A/64 Vishay Semiconductors

Buy Now Datasheet

MV1N6270AE3TR Microsemi Corporation

Buy Now Datasheet
No Yes
Obsolete Obsolete
VISHAY SEMICONDUCTORS MICROSEMI CORP
O-PALF-W2 O-PALF-W2
2 2
CASE 1.5KA CASE 1
unknown unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
EXCELLENT CLAMPING CAPABILITY
9.55 V 9.55 V
8.65 V 8.65 V
9.1 V 9.1 V
ISOLATED ISOLATED
13.4 V 13.4 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
O-PALF-W2 O-PALF-W2
e0 e3
1500 W 1500 W
1 1
2 2
185 °C 150 °C
-65 °C -65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
5 W 1.52 W
Not Qualified Not Qualified
UL RECOGNIZED
7.78 V 7.78 V
NO NO
AVALANCHE AVALANCHE
TIN LEAD MATTE TIN
WIRE WIRE
AXIAL AXIAL
1 1
1

Compare 1.5KA9.1A/64 with alternatives

Compare MV1N6270AE3TR with alternatives