1.5KA9.1A/64 vs 1N6270-A feature comparison

1.5KA9.1A/64 Vishay Semiconductors

Buy Now Datasheet

1N6270-A Diodes Incorporated

Buy Now Datasheet
No No
Obsolete Obsolete
VISHAY SEMICONDUCTORS DIODES INC
O-PALF-W2 O-XALF-W2
2
CASE 1.5KA
unknown unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
EXCELLENT CLAMPING CAPABILITY
9.55 V 10 V
8.65 V 8.19 V
9.1 V 9.1 V
ISOLATED ISOLATED
13.4 V 13.8 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
O-PALF-W2 O-XALF-W2
e0 e0
1500 W 1500 W
1 1
2 2
185 °C 175 °C
-65 °C -65 °C
PLASTIC/EPOXY UNSPECIFIED
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
5 W
Not Qualified Not Qualified
UL RECOGNIZED
7.78 V 7.78 V
NO NO
AVALANCHE AVALANCHE
TIN LEAD Tin/Lead (Sn/Pb)
WIRE WIRE
AXIAL AXIAL
1 1
50 µA

Compare 1.5KA9.1A/64 with alternatives

Compare 1N6270-A with alternatives