1.5KA9.1A/64 vs 1N6270/58 feature comparison

1.5KA9.1A/64 Vishay Semiconductors

Buy Now Datasheet

1N6270/58 Vishay Semiconductors

Buy Now Datasheet
No No
Obsolete Obsolete
VISHAY SEMICONDUCTORS VISHAY SEMICONDUCTORS
O-PALF-W2 O-PALF-W2
2 2
CASE 1.5KA CASE 1.5KE
unknown unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY
9.55 V 10 V
8.65 V 8.19 V
9.1 V 9.1 V
ISOLATED ISOLATED
13.4 V 13.8 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
O-PALF-W2 O-PALF-W2
e0 e0
1500 W 1500 W
1 1
2 2
185 °C 175 °C
-65 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
5 W 6.5 W
Not Qualified Not Qualified
UL RECOGNIZED
7.78 V 7.37 V
NO NO
AVALANCHE AVALANCHE
TIN LEAD TIN LEAD
WIRE WIRE
AXIAL AXIAL
1 1

Compare 1.5KA9.1A/64 with alternatives

Compare 1N6270/58 with alternatives