1-794662-8 vs 10131319-18221G0LF feature comparison

1-794662-8 TE Connectivity

Buy Now Datasheet

10131319-18221G0LF Amphenol FCi

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code unknown compliant
Additional Feature AMP-DUAC
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating TIN LEAD SN
Contact Finish Termination TIN LEAD
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
DIN Conformance NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO
Insulator Material POLYAMIDE NYLON66
JESD-609 Code e0
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 18 18
UL Flammability Code 94V-2 94V-0
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 0.431 inch
Body Depth 0.504 inch
Body Length 1.535 inch
Contact Arrangement S0P18
Contact Style SQ PIN-SKT
Insulator Color BLACK
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Number Of Connectors ONE
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Plating Thickness FLASH inch
Reference Standard UL
Terminal Length 0.138 inch

Compare 1-794662-8 with alternatives

Compare 10131319-18221G0LF with alternatives