10131319-18221G0LF vs 39-30-1184 feature comparison

10131319-18221G0LF Amphenol FCi

Buy Now Datasheet

39-30-1184 Molex

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD MOLEX LLC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 0.431 inch
Body Depth 0.504 inch
Body Length 1.535 inch
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Arrangement S0P18
Contact Finish Mating SN GOLD (15) OVER NICKEL
Contact Gender MALE MALE
Contact Material COPPER ALLOY NOT SPECIFIED
Contact Style SQ PIN-SKT
Empty Shell NO NO
Filter Feature NO NO
Insulator Color BLACK
Insulator Material NYLON66 POLYAMIDE66
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness FLASH inch
Reference Standard UL
Terminal Length 0.138 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 18 18
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Package Description ROHS COMPLIANT
Additional Feature MINI-FIT JR
Contact Finish Termination MATTE TIN (100) OVER NICKEL
DIN Conformance NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO

Compare 10131319-18221G0LF with alternatives

Compare 39-30-1184 with alternatives