10131319-18221G0LF
vs
39-30-0187
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
MOLEX LLC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.431 inch
Body Depth
0.504 inch
Body Length
1.535 inch
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Arrangement
S0P18
Contact Finish Mating
SN
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
Contact Style
SQ PIN-SKT
Empty Shell
NO
NO
Filter Feature
NO
NO
Insulator Color
BLACK
Insulator Material
NYLON66
POLYAMIDE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Plating Thickness
FLASH inch
Reference Standard
UL
Terminal Length
0.138 inch
Termination Type
SOLDER
SOLDER
Total Number of Contacts
18
18
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
1
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Compare 10131319-18221G0LF with alternatives
Compare 39-30-0187 with alternatives