1-5435802-0 vs 2-435802-7 feature comparison

1-5435802-0 TE Connectivity

Buy Now Datasheet

2-435802-7 TE's AMP

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TYCO ELECTRONICS AMP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
Factory Lead Time 33 Weeks
Samacsys Manufacturer TE Connectivity
Actuator Type PIANO
Additional Feature LOW PROFILE
Body Height 7.36 mm 7.37 mm
Body Length or Diameter 7.11 mm 9.65 mm
Contact Current(AC)-Max 1.5 A
Contact Current(DC)-Max 1.5 A
Contact Voltage(DC)-Max 50 V
End Contact Material COPPER ALLOY
End Contact Plating TIN
Housing Material GLASS FILLED POLYESTER
Mounting Feature THROUGH HOLE-RIGHT ANGLE THROUGH HOLE-STRAIGHT
Number of Positions 2
Number of Switch Sections 2 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Packing Method TUBE
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type PIANO DIP SWITCH PIANO DIP SWITCH
Terminal Length 0.14 inch
Termination Type WIRE SOLDER
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.50.90.40
Body Breadth 7.11 mm

Compare 1-5435802-0 with alternatives

Compare 2-435802-7 with alternatives