1-5435802-0
vs
2-435802-8
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TYCO ELECTRONICS AMP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
Factory Lead Time
33 Weeks
Samacsys Manufacturer
TE Connectivity
Actuator Type
PIANO
Additional Feature
LOW PROFILE
Body Height
7.36 mm
7.37 mm
Body Length or Diameter
7.11 mm
9.65 mm
Contact Current(AC)-Max
1.5 A
Contact Current(DC)-Max
1.5 A
Contact Voltage(DC)-Max
50 V
End Contact Material
COPPER ALLOY
End Contact Plating
TIN
Housing Material
GLASS FILLED POLYESTER
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
THROUGH HOLE-STRAIGHT
Number of Positions
2
Number of Switch Sections
2
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Packing Method
TUBE
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
PIANO DIP SWITCH
PIANO DIP SWITCH
Terminal Length
0.14 inch
Termination Type
WIRE
SOLDER
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8536.50.90.40
Body Breadth
7.11 mm
Compare 1-5435802-0 with alternatives
Compare 2-435802-8 with alternatives