2-435802-7 vs 195-2ST feature comparison

2-435802-7 TE's AMP

Buy Now Datasheet

195-2ST CTS Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP CTS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Body Breadth 7.11 mm 7.26 mm
Body Height 7.37 mm 7.9 mm
Body Length or Diameter 9.65 mm 9.65 mm
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switch Sections 2 2
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type PIANO DIP SWITCH PIANO DIP SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 2 1
Contact Current(DC)-Max 0.05 A
Contact (DC) Max Rating R Load .05A@24VDC
Contact Voltage(DC)-Max 24 V
Electrical Life 2000 Cycle(s)
Operating Temperature-Max 70 °C
Operating Temperature-Min
Sealing TOP TAPE SEALED

Compare 2-435802-7 with alternatives

Compare 195-2ST with alternatives