1-2176486-0
vs
1-2176486-2
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
DC Resistance-Max |
0.15 Ω
|
0.15 Ω
|
Filter Type |
FERRITE BEAD
|
FERRITE BEAD
|
Height |
0.9 mm
|
0.9 mm
|
Length |
2 mm
|
2 mm
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
52 OHM Ω
|
80 OHM Ω
|
Rated Current |
0.3 A
|
0.3 A
|
Width |
1.25 mm
|
1.25 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 1-2176486-0 with alternatives
Compare 1-2176486-2 with alternatives