1-2176486-2 vs 2508056008Y0 feature comparison

1-2176486-2 TE Connectivity

Buy Now Datasheet

2508056008Y0 Fair-Rite Products Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD FAIR-RITE PRODUCTS CORP
Reach Compliance Code compliant compliant
DC Resistance-Max 0.15 Ω 0.4 Ω
Filter Type FERRITE BEAD FERRITE CHIP
Height 0.9 mm 0.9 mm
Length 2 mm 2 mm
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 80 OHM Ω 2000 OHM Ω
Rated Current 0.3 A 0.3 A
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
Package Description 0805
ECCN Code EAR99
HTS Code 8504.50.80.00
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Packing Method TR, 13 INCH

Compare 1-2176486-2 with alternatives

Compare 2508056008Y0 with alternatives