1-2176486-0 vs BMC2AY0080AN feature comparison

1-2176486-0 TE Connectivity

Buy Now Datasheet

BMC2AY0080AN TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
DC Resistance-Max 0.15 Ω 0.15 Ω
Filter Type FERRITE BEAD FERRITE BEAD
Height 0.9 mm 0.9 mm
Length 2 mm 2 mm
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 52 OHM Ω 80 OHM Ω
Rated Current 0.3 A 0.3 A
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
Factory Lead Time 19 Weeks, 3 Days
Samacsys Manufacturer TE Connectivity

Compare 1-2176486-0 with alternatives

Compare BMC2AY0080AN with alternatives