1-2176486-0 vs ILBB0805ER400V feature comparison

1-2176486-0 TE Connectivity

Buy Now Datasheet

ILBB0805ER400V Vishay Dale

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD VISHAY DALE
Reach Compliance Code compliant unknown
DC Resistance-Max 0.15 Ω 0.15 Ω
Filter Type FERRITE BEAD FERRITE CHIP
Height 0.9 mm 0.9 mm
Length 2 mm 2 mm
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 52 OHM Ω 40 OHM Ω
Rated Current 0.3 A 0.3 A
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
Pbfree Code Yes
Package Description 0805
ECCN Code EAR99
HTS Code 8504.50.80.00
Case Code 0805
Construction Multilayer Chip
Frequency-Max 100 MHz
Frequency-Min 100 MHz
JESD-609 Code e3
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Packing Method TAPE AND REEL
Terminal Finish MATTE TIN OVER NICKEL

Compare 1-2176486-0 with alternatives

Compare ILBB0805ER400V with alternatives