1-188835-9
vs
17041544203
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
15 Weeks, 2 Days
Additional Feature
Z-PACK, SHROUDED
44 GROUND SHIELD CONTACTS IN 2 ROWS ALSO AVAILABLE
Body Breadth
0.606 inch
Body Depth
0.529 inch
Body Length
1.728 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN LEAD OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
DIN Conformance
NO
NO
Durability
250 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
.7506 N
Insulation Resistance
1000000000 Ω
Insulator Color
GRAY
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e0
MIL Conformance
NO
NO
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
7
Number of Rows Loaded
7
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1.5 A
Reference Standard
UL
Terminal Length
0.145 inch
Terminal Pitch
2 mm
2 mm
Termination Type
PRESS FIT
PRESS FIT
Total Number of Contacts
154
110
Withdrawl Force-Min
.15012 N
Base Number Matches
1
1
Compare 1-188835-9 with alternatives
Compare 17041544203 with alternatives