17041544203 vs 5188835-4 feature comparison

17041544203 HARTING Technology Group

Buy Now Datasheet

5188835-4 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HARTING ELECTRONICS GMBH & CO KG TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
Additional Feature 44 GROUND SHIELD CONTACTS IN 2 ROWS ALSO AVAILABLE SHROUDED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 5 7
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT SOLDER
Total Number of Contacts 110 154
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 20 Weeks, 5 Days
Samacsys Manufacturer TE Connectivity
Body Breadth 0.606 inch
Body Depth 0.53 inch
Body Length 1.728 inch
Body/Shell Style PLUG
Contact Finish Mating NOT APPLICABLE
Contact Material NOT APPLICABLE
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Durability 250 Cycles
EMI Shielded NO
Empty Shell YES
Insertion Force-Max .7506 N
Insulation Resistance 10000000000 Ω
Insulator Color GRAY
Insulator Material GLASS FILLED POLYESTER
Mains Connector Rating 1.5A
Mating Contact Pitch 0.074 inch
Mating Contact Row Spacing 0.053 inch
Mounting Option 1 LOCKING
Number Of PCB Rows 7
Number of Ports 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 1.3462 mm
Panel Mount NO
Plating Thickness 50u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1.5 A
Reference Standard UL
Terminal Length 0.145 inch
UL Flammability Code 94V-0
Withdrawl Force-Min .14734 N

Compare 17041544203 with alternatives

Compare 5188835-4 with alternatives