1-1776301-3
vs
1776301-9
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Additional Feature |
POLYAMIDE 6/6
|
POLYAMIDE 6/6
|
Fastening Method |
SCREW
|
SCREW
|
Mounting Type |
PANEL
|
PANEL
|
Number of Decks |
1
|
1
|
Number of Rows |
1
|
1
|
Number of Ways |
3
|
4
|
Rated Current |
10 A
|
10 A
|
Rated Voltage |
400 V
|
400 V
|
Safety Approval |
UL
|
UL
|
Terminal and Terminal Block Type |
FUSED TERMINAL BLOCK
|
FUSED TERMINAL BLOCK
|
Wire Cross Section |
3.31 mm2
|
3.31 mm2
|
Wire Gauge |
12 AWG
|
12 AWG
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
|
|
|
Compare 1-1776301-3 with alternatives
Compare 1776301-9 with alternatives