-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
503SI03E=EUROPA T/B,FUSE,10MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-1776301-3-ND
|
DigiKey | 503SI03E=EUROPA T/B,FUSE,10MM Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6700 | Buy Now |
DISTI #
3937-1-1776301-3-ND
|
DigiKey | 503SI03E=EUROPA T/B,FUSE,10MM Min Qty: 1 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-1776301-3
|
Avnet Americas | Barrier Strip Terminal Block Connector 3 Position 10mm Screw Straight Panel Mount 10A - Bulk (Alt: 1-1776301-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3301 / $6.4141 | Buy Now |
DISTI #
571-1-1776301-3
|
Mouser Electronics | Barrier Terminal Blocks 503SI03E=EUROPA T/B,FUSE,10MM RoHS: Compliant | 0 |
|
$5.5000 / $6.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.3200 | Buy Now |
DISTI #
AMP1-1776301-3
|
Heilind Electronics | 503SI03E=EUROPA T/B,FUSE,10MM | Americas - 0 in Stock |
|
$6.7418 / $8.5227 | Buy Now |
|
Onlinecomponents.com | 503SI03E=EUROPA T/B,FUSE,10MM RoHS: Compliant | 0 |
|
$5.7900 / $8.6900 | Buy Now |
DISTI #
AMP1-1776301-3
|
Interstate Connecting Components | 503SI03E=EUROPA T/B,FUSE,10MM | 0 |
|
$6.7418 / $8.5227 | Buy Now |
DISTI #
000000000005731876
|
Sager | Barrier Terminal Blocks 503SI03E=EUROPA T/B,FUSE,10MM Min Qty: 1 | 0 |
|
$6.2700 / $7.5300 | Buy Now |
|
Master Electronics | 503SI03E=EUROPA T/B,FUSE,10MM RoHS: Compliant | 0 |
|
$5.7900 / $8.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1776301-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1776301-3
TE Connectivity
503SI03E=EUROPA T/B,FUSE,10MM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYAMIDE 6/6 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 10 A | |
Rated Voltage | 400 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FUSED TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 1-1776301-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1776301-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1776301-1 | 503SI01=EUROPA T-BL,FUSE,10MM | TE Connectivity | 1-1776301-3 vs 1776301-1 |
1776301-8 | Barrier Strip Terminal Block, 10A, 3.31mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 1-1776301-3 vs 1776301-8 |
1776301-9 | 503SI04DS=EUROPA T/B,FUSE,10MM | TE Connectivity | 1-1776301-3 vs 1776301-9 |
1776301-5 | 503SI05=EUROPA T-BL,FUSE,10MM | TE Connectivity | 1-1776301-3 vs 1776301-5 |
1776301-0 | 10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1-1776301-3 vs 1776301-0 |
1-1776301-4 | 503SI04E=EUROPA T/B,FUSE,10MM | TE Connectivity | 1-1776301-3 vs 1-1776301-4 |
1-1776301-0 | Barrier Strip Terminal Block, 10A, 3.31mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 1-1776301-3 vs 1-1776301-0 |
1776301-3 | Barrier Strip Terminal Block, 10A, 3.31mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 1-1776301-3 vs 1776301-3 |