1776301-9 vs 1776301-0 feature comparison

1776301-9 TE Connectivity

Buy Now Datasheet

1776301-0 TE Connectivity

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Samacsys Manufacturer TE Connectivity
Additional Feature POLYAMIDE 6/6 POLYAMIDE 6/6
Fastening Method SCREW SCREW
Mounting Type PANEL BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 4 3
Rated Current 10 A 10 A
Rated Voltage 400 V 250 V
Safety Approval UL
Terminal and Terminal Block Type FUSED TERMINAL BLOCK FUSED TERMINAL BLOCK
Wire Cross Section 3.31 mm2
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 1

Compare 1776301-9 with alternatives

Compare 1776301-0 with alternatives