1-1393640-0 vs 414437 feature comparison

1-1393640-0 TE Connectivity

Buy Now Datasheet

414437 ERNI

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD ERNI ELECTRONICS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 15 Weeks, 1 Day
Samacsys Manufacturer TE Connectivity
Additional Feature STANDARD: DIN 41612 STANDARD: DIN 41612, IEC 60603-2
Body Breadth 0.417 inch
Body Depth 0.417 inch
Body Length 3.74 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE
Contact Resistance 15 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO YES
Durability 250 Cycles
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO YES
Insertion Force-Max .9452 N
Insulation Resistance 1000000000000 Ω
Insulator Color GRAY
Insulator Material GLASS FILLED POLYESTER
MIL Conformance NO NO
Mains Connector Rating 1.5A
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Name of Rows Loaded C,A
Number Of Connectors ONE ONE
Number Of PCB Rows 3
Number of Ports 1
Number of Rows Loaded 3 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Panel Mount NO
Polarization Key POLARIZED
Rated Current (Signal) 1.5 A
Reference Standard UL
Terminal Length 0.114 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER PRESS FIT
Total Number of Contacts 96 96
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .139 N
Base Number Matches 1 1

Compare 1-1393640-0 with alternatives

Compare 414437 with alternatives