1-1393640-0 vs RPI96U30RB-2 feature comparison

1-1393640-0 TE Connectivity

Buy Now Datasheet

RPI96U30RB-2 Amphenol Communications Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Factory Lead Time 15 Weeks, 1 Day
Samacsys Manufacturer TE Connectivity
Additional Feature STANDARD: DIN 41612
Body Breadth 0.417 inch 0.413 inch
Body Depth 0.417 inch 0.72 inch
Body Length 3.74 inch 3.7 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating NOT APPLICABLE GOLD (30) OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE COPPER ALLOY
Contact Resistance 15 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO YES
Durability 250 Cycles 400 Cycles
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .9452 N .9452 N
Insulation Resistance 1000000000000 Ω 10000000 Ω
Insulator Color GRAY BLACK
Insulator Material GLASS FILLED POLYESTER POLYETHYLENE
MIL Conformance NO NO
Mains Connector Rating 1.5A
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Name of Rows Loaded C,A A,B,C
Number Of Connectors ONE ONE
Number Of PCB Rows 3 3
Number of Ports 1
Number of Rows Loaded 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Panel Mount NO
Polarization Key POLARIZED
Rated Current (Signal) 1.5 A 1.5 A
Reference Standard UL UL, CSA
Terminal Length 0.114 inch 0.172 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 96 96
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .139 N .1946 N
Base Number Matches 1 2
Contact Finish Termination TIN LEAD (200) OVER NICKEL
Dielectric Withstanding Voltage 1550VAC V
JESD-609 Code e0
Plating Thickness 30u inch

Compare 1-1393640-0 with alternatives

Compare RPI96U30RB-2 with alternatives