-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
V42254B2101C963=PC612 FEDERLEI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H4800
|
Newark | V42254B2101C963=Pc612 Federlei |Amp Te Connectivity 1-1393640-0 Min Qty: 20300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9600 | Buy Now |
DISTI #
1-1393640-0-ND
|
DigiKey | CONN DIN RCPT 96POS PCB GOLD Min Qty: 20300 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7729 | Buy Now |
DISTI #
1-1393640-0
|
Avnet Americas | Conn DIN 41612 RCP 96 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 1-1393640-0) RoHS: Compliant Min Qty: 20300 Package Multiple: 100 Container: Bulk | 0 |
|
$3.9993 | Buy Now |
DISTI #
571-1-1393640-0
|
Mouser Electronics | DIN 41612 Connectors V42254B2101C963 PC612 FEDERLEI RoHS: Compliant | 0 |
|
$4.1700 | Order Now |
DISTI #
71707698
|
RS | TE, Data and Devices, Relay, V42254B2101C963=PC612 FEDERLEI | TE Connectivity 1-1393640-0 RoHS: Compliant Min Qty: 20300 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20300 Package Multiple: 20300 Container: Box | 0Box |
|
$3.5600 | Buy Now |
DISTI #
AMP1-1393640-0
|
Heilind Electronics | V42254B2101C963=PC612 FEDERLEI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | V42254B2101C963=PC612 FEDERLEI RoHS: Compliant | 0 |
|
$3.8300 / $11.2300 | Buy Now |
DISTI #
AMP1-1393640-0
|
Interstate Connecting Components | V42254B2101C963=PC612 FEDERLEI | 0 |
|
Buy Now | |
DISTI #
1-1393640-0
|
Avnet Abacus | Conn DIN 41612 RCP 96 POS 2.54mm Solder ST Thru-Hole (Alt: 1-1393640-0) RoHS: Compliant Min Qty: 20300 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1393640-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393640-0
TE Connectivity
V42254B2101C963=PC612 FEDERLEI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: DIN 41612 | |
Body Breadth | 0.417 inch | |
Body Depth | 0.417 inch | |
Body Length | 3.74 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .9452 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | C,A | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
This table gives cross-reference parts and alternative options found for 1-1393640-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1393640-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5535089-5 | ASSEMBLY,RECEPTACLE,EUROCARD,T | TE Connectivity | 1-1393640-0 vs 5535089-5 |
5535032-5 | 96 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | 1-1393640-0 vs 5535032-5 |
5650462-4 | ASSY,RECEPTACLE,EUROCARD,TYPE | TE Connectivity | 1-1393640-0 vs 5650462-4 |
166873-2 | 96 CONTACT(S), FEMALE, TWO PART EURO CONNECTOR, CRIMP | TE Connectivity | 1-1393640-0 vs 166873-2 |
535032-9 | 96 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, PRESS FIT, RECEPTACLE | TE Connectivity | 1-1393640-0 vs 535032-9 |
167259-5 | 96P.MT.CONN.KIT ASS | TE Connectivity | 1-1393640-0 vs 167259-5 |
650895-5 | 096 EURO TYPE R RECEPT BL ASSY | TE Connectivity | 1-1393640-0 vs 650895-5 |
5536418-5 | ASSY,RECEPT,EURO,TYPE C,LEAD-F | TE Connectivity | 1-1393640-0 vs 5536418-5 |
5650963-4 | 96 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE, LEAD FREE | TE Connectivity | 1-1393640-0 vs 5650963-4 |
536412-4 | 096 EURO TYPE C RECEPT BL ASSY | TE Connectivity | 1-1393640-0 vs 536412-4 |