1/16AA24-N20-I5-25PPM-E vs 1/16AA24-N20-I10-M-H feature comparison

1/16AA24-N20-I5-25PPM-E Advanced Energy Industries Inc

Buy Now Datasheet

1/16AA24-N20-I10-M-H Advanced Energy Industries Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ADVANCED ENERGY INDUSTRIES INC ADVANCED ENERGY INDUSTRIES INC
Package Description PACKAGE PACKAGE-11
Reach Compliance Code unknown unknown
Samacsys Manufacturer Advanced Energy
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals UL, CE UL, CE
Input Voltage-Max 30 V 30 V
Input Voltage-Min 23 V 23 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-XXMA-X R-PDMA-P11
Line Regulation-Max 0.01% 0.01%
Load Regulation-Max 0.01% 0.01%
Number of Functions 1 1
Number of Outputs 1 1
Operating Temperature-Max 65 °C 65 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.32 A 0.32 A
Output Voltage-Max 62 V 62 V
Output Voltage-Min
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code XMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Protections SHORT CIRCUIT SHORT CIRCUIT
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form UNSPECIFIED PIN/PEG
Terminal Position UNSPECIFIED DUAL
Total Power Output-Max 20 W 20 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1
Number of Terminals 11

Compare 1/16AA24-N20-I5-25PPM-E with alternatives

Compare 1/16AA24-N20-I10-M-H with alternatives