1/16AA24-N20-I10-M-H
vs
AM20EW-2405S-NZ-K-STD
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ADVANCED ENERGY INDUSTRIES INC
AIMTEC INC
Package Description
PACKAGE-11
PACKAGE-6
Reach Compliance Code
unknown
compliant
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
UL, CE
Input Voltage-Max
30 V
36 V
Input Voltage-Min
23 V
9 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-PDMA-P11
R-MXFM-X6
Line Regulation-Max
0.01%
Load Regulation-Max
0.01%
1%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
11
6
Operating Temperature-Max
65 °C
65 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.32 A
Output Voltage-Max
62 V
5.5 V
Output Voltage-Min
4.5 V
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
FLANGE MOUNT
Protections
SHORT CIRCUIT
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Terminal Form
PIN/PEG
UNSPECIFIED
Terminal Position
DUAL
UNSPECIFIED
Total Power Output-Max
20 W
20 W
Trim/Adjustable Output
YES
YES
Base Number Matches
1
1
Pbfree Code
Yes
ECCN Code
EAR99
Factory Lead Time
8 Weeks
Samacsys Manufacturer
aimtec
Output Voltage-Nom
5 V
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Temperature Grade
OTHER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 1/16AA24-N20-I10-M-H with alternatives
Compare AM20EW-2405S-NZ-K-STD with alternatives