1/16AA24-N20-I5-25PPM-E vs AM20EW-2405SH30-NZ feature comparison

1/16AA24-N20-I5-25PPM-E Advanced Energy Industries Inc

Buy Now Datasheet

AM20EW-2405SH30-NZ Aimtec

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ADVANCED ENERGY INDUSTRIES INC AIMTEC INC
Package Description PACKAGE PACKAGE-6
Reach Compliance Code unknown compliant
Samacsys Manufacturer Advanced Energy aimtec
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals UL, CE
Input Voltage-Max 30 V 36 V
Input Voltage-Min 23 V 9 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-XXMA-X R-PDMA-P6
Line Regulation-Max 0.01%
Load Regulation-Max 0.01% 1%
Number of Functions 1 1
Number of Outputs 1 1
Operating Temperature-Max 65 °C 55 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.32 A
Output Voltage-Max 62 V 5.5 V
Output Voltage-Min 4.5 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code XMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Protections SHORT CIRCUIT
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form UNSPECIFIED PIN/PEG
Terminal Position UNSPECIFIED DUAL
Total Power Output-Max 20 W 20 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
Length 51.5 mm
Number of Terminals 6
Output Voltage-Nom 5 V
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 12.5 mm
Temperature Grade OTHER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 26.5 mm

Compare 1/16AA24-N20-I5-25PPM-E with alternatives

Compare AM20EW-2405SH30-NZ with alternatives