09664523612 vs DCW37P465CXLF feature comparison

09664523612 HARTING Technology Group

Buy Now Datasheet

DCW37P465CXLF Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HARTING ELECTRONICS GMBH & CO KG AMPHENOL ICC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Samacsys Manufacturer HARTING
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender FEMALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Size 4/C 4/C
Termination Type SOLDER WIRE WRAP
Total Number of Contacts 37 37
Base Number Matches 1 2
Rohs Code Yes
Package Description LEAD FREE
Contact Finish Mating GOLD (30) OVER NICKEL
Contact Finish Termination MATTE TIN OVER NICKEL
Contact Material COPPER ALLOY
Insulator Material POLYETHYLENE
JESD-609 Code e3
Shell Finish ZINC
Shell Material STEEL
UL Flammability Code 94V-0

Compare 09664523612 with alternatives

Compare DCW37P465CXLF with alternatives