Part Details for DCW37P465CXLF by Amphenol Communications Solutions
Overview of DCW37P465CXLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCW37P465CXLF
DCW37P465CXLF CAD Models
DCW37P465CXLF Part Data Attributes
|
DCW37P465CXLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DCW37P465CXLF
Amphenol Communications Solutions
D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCW37P465CXLF
This table gives cross-reference parts and alternative options found for DCW37P465CXLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCW37P465CXLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DCW37P464CXLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | DCW37P465CXLF vs DCW37P464CXLF |
DCW37P4CTXLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | DCW37P465CXLF vs DCW37P4CTXLF |
DCW37P4CTXLF | Amphenol FCi | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | DCW37P465CXLF vs DCW37P4CTXLF |
09664523612 | HARTING Technology Group | $30.7799 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal | DCW37P465CXLF vs 09664523612 |
DCW37P4CXLF | Amphenol FCi | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | DCW37P465CXLF vs DCW37P4CXLF |
DCW37P4CXLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | DCW37P465CXLF vs DCW37P4CXLF |
DCW37P465CTXLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | DCW37P465CXLF vs DCW37P465CTXLF |
DCW37P464CTXLF | Amphenol FCi | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | DCW37P465CXLF vs DCW37P464CTXLF |
DCW37P467CXLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | DCW37P465CXLF vs DCW37P467CXLF |
DCW37P464CXLF | Amphenol FCi | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | DCW37P465CXLF vs DCW37P464CXLF |