Part Details for 09664523612 by HARTING Technology Group
Overview of 09664523612 by HARTING Technology Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 09664523612
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK0955
|
Newark | Dsub Sv Fe Ssdp Ang73-254 37P Pl1 Gc4-40 |Harting 09664523612 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3500 / $28.8400 | Buy Now |
DISTI #
09664523612-ND
|
DigiKey | DSUB SV FE SSDP ANG73-254 37P PL Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.4348 | Buy Now |
DISTI #
617-09664523612
|
Mouser Electronics | D-Sub Standard Connectors DSUB SV FE SSDP ANG73-254 37P PL1 GC4-40 | 0 |
|
$14.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks | 0 |
|
$14.0300 | Buy Now |
DISTI #
HRT09664523612
|
Heilind Electronics | DSUB SV FE SSDP ANG73-254 37P | Americas - 0 in Stock |
|
Buy Now |
Part Details for 09664523612
09664523612 CAD Models
09664523612 Part Data Attributes
|
09664523612
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09664523612
HARTING Technology Group
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |
Alternate Parts for 09664523612
This table gives cross-reference parts and alternative options found for 09664523612. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09664523612, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09664525612 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal | HARTING Technology Group | 09664523612 vs 09664525612 |
DCW37P465CTXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 09664523612 vs DCW37P465CTXLF |
DCW37P4CXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 09664523612 vs DCW37P4CXLF |
DCW37P465CTXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 09664523612 vs DCW37P465CTXLF |
DCW37P467CXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 09664523612 vs DCW37P467CXLF |
DCW37P464CXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 09664523612 vs DCW37P464CXLF |
DCW37P467CTXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 09664523612 vs DCW37P467CTXLF |
DCW37P4CXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 09664523612 vs DCW37P4CXLF |
DCW37P467CTXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 09664523612 vs DCW37P467CTXLF |
DCW37P465CXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 09664523612 vs DCW37P465CXLF |