09662625817 vs 8LCM015P-301B-XX feature comparison

09662625817 HARTING Technology Group

Buy Now Datasheet

8LCM015P-301B-XX SPC Multicomp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HARTING ELECTRONICS GMBH & CO KG SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code unknown unknown
Additional Feature STANDARDS: MIL-C-24308; DIN 41652, LOW PROFILE, PANEL MOUNT
Connector Type D SUBMINIATURE CONNECTOR
Contact Gender MALE MALE
DIN Conformance YES
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulator Material POLYBUTYLENE TEREPHTHALATE-POLYESTER GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance YES
Mixed Contacts NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN TIN
Shell Material METAL STEEL
Shell Size 2/A
Termination Type SOLDER SOLDER
Total Number of Contacts 15 15
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Samacsys Manufacturer Multicomp Pro
Body Breadth 0.494 inch
Body Depth 0.581 inch
Body Length 1.539 inch
Body/Shell Style PLUG
Contact Finish Mating AU ON NI
Contact Material BRASS
Contact Pattern STAGGERED
Contact Resistance 15 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 1000VAC V
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Mating Contact Pitch 0.108 inch
Mating Contact Row Spacing 0.112 inch
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.54 mm
Plating Thickness FLASH inch
Rated Current (Signal) 5 A
Reference Standard UL
Terminal Length 0.15 inch
Terminal Pitch 2.7432 mm

Compare 09662625817 with alternatives

Compare 8LCM015P-301B-XX with alternatives