0891025N
vs
995025
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
unknown
|
Body Breadth |
3.8 mm
|
12 mm
|
Body Height |
8.4 mm
|
27 mm
|
Body Length or Diameter |
10.9 mm
|
14.1 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
JESD-609 Code |
e4/e3
|
|
Joule Integral-Nom |
613 J
|
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
BULK
|
|
Rated Breaking Capacity |
1000 A
|
1000 A
|
Rated Current |
25 A
|
25 A
|
Rated Voltage(DC) |
58 V
|
58 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
SILVER/TIN
|
|
Terminal Shape |
TAB/BLADE
|
|
Base Number Matches |
4
|
2
|
ECCN Code |
|
EAR99
|
Blow Characteristic |
|
SLOW
|
|
|
|
Compare 0891025N with alternatives
Compare 995025 with alternatives