0891025N vs 0891025H feature comparison

0891025N Littelfuse Inc

Buy Now Datasheet

0891025H Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
Body Breadth 3.8 mm 3.8 mm
Body Height 8.4 mm 8.4 mm
Body Length or Diameter 10.9 mm 10.9 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e4/e3 e4
Joule Integral-Nom 613 J 613 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method BULK BULK
Rated Breaking Capacity 1000 A 1000 A
Rated Current 25 A 25 A
Rated Voltage(DC) 58 V 58 V
Surface Mount NO NO
Terminal Finish SILVER/TIN SILVER
Terminal Shape TAB/BLADE TAB/BLADE
Base Number Matches 1 1
ECCN Code EAR99

Compare 0891025N with alternatives

Compare 0891025H with alternatives