995025
vs
0997025.WXN
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
WEIDMUELLER GMBH & CO KG
|
LITTELFUSE INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
|
Fastening Method |
SCREW
|
|
Mounting Type |
BOARD
|
|
Number of Decks |
1
|
|
Number of Rows |
1
|
|
Number of Ways |
6
|
|
Rated Current |
15 A
|
25 A
|
Rated Voltage |
300 V
|
|
Safety Approval |
CSA; UL; VDE
|
|
Terminal and Terminal Block Type |
BARRIER STRIP TERMINAL BLOCK
|
|
Wire Gauge |
12 AWG
|
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
LITTELFUSE
|
Body Breadth |
|
3.8 mm
|
Body Height |
|
8.8 mm
|
Body Length or Diameter |
|
10.9 mm
|
Circuit Protection Type |
|
ELECTRIC FUSE
|
Fuse Size |
|
MINI
|
Joule Integral-Nom |
|
625 J
|
Mounting Feature |
|
INLINE/HOLDER
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Rated Breaking Capacity |
|
1000 A
|
Rated Voltage(DC) |
|
58 V
|
Reference Standard |
|
ISO; UL
|
Surface Mount |
|
NO
|
Terminal Shape |
|
TAB/BLADE
|
Trip Time or Delay |
|
0.03 s
|
|
|
|
Compare 995025 with alternatives
Compare 0997025.WXN with alternatives