0807SQ-14NJTB
vs
0807SQ-14NJLB
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
COILCRAFT INC
|
COILCRAFT INC
|
Package Description |
0807
|
0807
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case/Size Code |
0807
|
0807
|
Construction |
Rectangular
|
Rectangular
|
Core Material |
Air
|
Air
|
DC Resistance |
0.008 Ω
|
0.008 Ω
|
Inductance-Nom (L) |
0.0137 µH
|
0.0137 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e1
|
e2
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
1.524 mm
|
1.524 mm
|
Package Length |
1.93 mm
|
1.93 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
1.829 mm
|
1.829 mm
|
Packing Method |
TR
|
TR
|
Rated Current-Max |
2.7 A
|
2.7 A
|
Self Resonance Frequency |
4300 MHz
|
4300 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
|
Tin/Silver (Sn/Ag)
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WIRE
|
WIRE
|
Test Frequency |
400 MHz
|
400 MHz
|
Tolerance |
5%
|
5%
|
Base Number Matches |
1
|
2
|
Samacsys Manufacturer |
|
COILCRAFT
|
|
|
|
Compare 0807SQ-14NJTB with alternatives
Compare 0807SQ-14NJLB with alternatives