0807SQ-14NJLB
vs
0807SQ-14NJTD
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
COILCRAFT INC
COILCRAFT INC
Package Description
0807
0807
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Samacsys Manufacturer
COILCRAFT
Case/Size Code
0807
0807
Construction
Rectangular
Rectangular
Core Material
Air
Air
DC Resistance
0.008 Ω
0.008 Ω
Inductance-Nom (L)
0.0137 µH
0.0137 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e2
e1
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
1.524 mm
1.524 mm
Package Length
1.93 mm
1.93 mm
Package Style
SMT
SMT
Package Width
1.829 mm
1.829 mm
Packing Method
TR
TR, Embossed Plastic, 13 Inch
Rated Current-Max
2.7 A
2.7 A
Self Resonance Frequency
4300 MHz
4300 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Finish
Tin/Silver (Sn/Ag)
Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WIRE
WIRE
Test Frequency
400 MHz
400 MHz
Tolerance
5%
5%
Base Number Matches
1
1
Compare 0807SQ-14NJLB with alternatives
Compare 0807SQ-14NJTD with alternatives