0807SQ-14NJTB vs 0807SQ-14NJTC feature comparison

0807SQ-14NJTB Coilcraft Inc

Buy Now Datasheet

0807SQ-14NJTC Coilcraft Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description 0807 0807
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0807 0807
Construction Rectangular Rectangular
Core Material Air Air
DC Resistance 0.008 Ω 0.008 Ω
Inductance-Nom (L) 0.0137 µH 0.0137 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e1 e1
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.524 mm 1.524 mm
Package Length 1.93 mm 1.93 mm
Package Style SMT SMT
Package Width 1.829 mm 1.829 mm
Packing Method TR TR, Embossed Plastic, 7 Inch
Rated Current-Max 2.7 A 2.7 A
Self Resonance Frequency 4300 MHz 4300 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WIRE WIRE
Test Frequency 400 MHz 400 MHz
Tolerance 5% 5%
Base Number Matches 1 1

Compare 0807SQ-14NJTB with alternatives

Compare 0807SQ-14NJTC with alternatives