0805USBC901MBC
vs
LFZ35V04
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
COILCRAFT INC
DELTA ELECTRONICS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Category CO2 Kg
6.59
Compliance Temperature Grade
Industrial: -40C to +85C
Candidate List Date
2014-06-16
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.10
Attenuation Frequency-Max
500 MHz
Attenuation Frequency-Min
10 MHz
Attenuation@Freq-Max
16.9 dB
Attenuation@Freq-Min
1.4 dB
DC Resistance-Max
0.17 Ω
0.22 Ω
Filter Type
DATA LINE FILTER
DATA LINE FILTER
Height
1.45 mm
45 mm
Inductance
0.054 µH
18000 µH
Length
2.03 mm
37 mm
Mounting Type
SURFACE MOUNT
THROUGH HOLE MOUNT
Number of Functions
2
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Impedance
90 OHM Ω
Packing Method
TAPE AND REEL
Width
1.27 mm
26 mm
Base Number Matches
1
1
Compare 0805USBC901MBC with alternatives
Compare LFZ35V04 with alternatives