Part Details for 0805USBC901MBC by Coilcraft Inc
Overview of 0805USBC901MBC by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805USBC901MBC
0805USBC901MBC CAD Models
0805USBC901MBC Part Data Attributes
|
0805USBC901MBC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0805USBC901MBC
Coilcraft Inc
Data Line Filter, 2 Function(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Attenuation Frequency-Max | 500 MHz | |
Attenuation Frequency-Min | 10 MHz | |
Attenuation@Freq-Max | 16.9 dB | |
Attenuation@Freq-Min | 1.4 dB | |
DC Resistance-Max | 0.17 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.45 mm | |
Inductance | 0.054 µH | |
Length | 2.03 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 90 OHM Ω | |
Packing Method | TAPE AND REEL | |
Width | 1.27 mm |
Alternate Parts for 0805USBC901MBC
This table gives cross-reference parts and alternative options found for 0805USBC901MBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805USBC901MBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LFZ20H11 | Delta Electronics Inc | Check for Price | Data Line Filter, 2 Function(s), | 0805USBC901MBC vs LFZ20H11 |
UT3010 | Falco Electronics | Check for Price | Data Line Filter, 2 Function(s), | 0805USBC901MBC vs UT3010 |
LFZ28H08 | Delta Electronics Inc | Check for Price | Data Line Filter, 2 Function(s), | 0805USBC901MBC vs LFZ28H08 |
LFZ28H09 | Delta Electronics Inc | Check for Price | Data Line Filter, 2 Function(s), | 0805USBC901MBC vs LFZ28H09 |
EPZ4000SME | PCA Electronics Inc | Check for Price | Data Line Filter, 2 Function(s), | 0805USBC901MBC vs EPZ4000SME |
LFZ35V04 | Delta Electronics Inc | Check for Price | Data Line Filter, 2 Function(s), | 0805USBC901MBC vs LFZ35V04 |
H6504NLT | Pulse Electronics Corporation | Check for Price | Data Line Filter, | 0805USBC901MBC vs H6504NLT |
PE-62911NL | Pulse Electronics Corporation | $4.1826 | Data Line Filter, 2 Function(s), | 0805USBC901MBC vs PE-62911NL |
LFZ24H10 | Delta Electronics Inc | Check for Price | Data Line Filter, 2 Function(s), | 0805USBC901MBC vs LFZ24H10 |
0603USD-222MLD | Coilcraft Inc | Check for Price | Data Line Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-4 | 0805USBC901MBC vs 0603USD-222MLD |