0805USBC901MBC
vs
H6504NLT
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
COILCRAFT INC
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Attenuation Frequency-Max |
500 MHz
|
|
Attenuation Frequency-Min |
10 MHz
|
|
Attenuation@Freq-Max |
16.9 dB
|
|
Attenuation@Freq-Min |
1.4 dB
|
|
DC Resistance-Max |
0.17 Ω
|
0.18 Ω
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
1.45 mm
|
5.5 mm
|
Inductance |
0.054 µH
|
250 µH
|
Length |
2.03 mm
|
6.6 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
2
|
2
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Impedance |
90 OHM Ω
|
|
Packing Method |
TAPE AND REEL
|
TR
|
Width |
1.27 mm
|
6.22 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
17 Weeks, 2 Days
|
Number of Terminals |
|
8
|
|
|
|
Compare 0805USBC901MBC with alternatives
Compare H6504NLT with alternatives